PDP SEO Portlet

PVT412LPBF

Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: PVT412LPBF
Secondary Manufacturer Part#: PVT412LPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PVT412 Series Photovoltaic Relay is a single- pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. These SSRs are specifically designed for worldwide telecom applications. PVT412L employs an active current-limiting circuitry enabling it to pass FCC Part 68 and other regulatory agency current surge requirements when overvoltage protection is provided. PVT412 does not employ the current- limiting circuitry and offers lower on-state resistance. Series PVT412 Relays are packaged in a 6-lead molded DIP package with either thru-hole or surface mount (‘gull-wing’) terminals. It is available in standard plastic shipping tubes or on tape-and-reel.

  • HEXFET Power MOSFET output
  • Bounce-free operation
  • 4,000 V RMS I/O isolation
  • Load current limiting
  • Linear AC/DC operation
  • Solid-State Reliability
  • UL recognized and BABT certified;
  • ESD Tolerance:
    • 4000V Human Body Model
    • 500V Machine Model

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
Through Hole
0.12 A
MOSFET
AC|DC
6PDIP
6
8.63 x 6.47 x 3.42 mm
No
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: