PDP SEO Portlet

PVT412ASPBF

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 400 V, 240 mA, DIP-6, Surface Mount

Manufacturer:Infineon
Avnet Manufacturer Part #: PVT412ASPBF
Secondary Manufacturer Part#: PVT412ASPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PVT412A Series Photovoltaic Relay is a single- pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. These SSRs are specifically designed for industrial control and peripheral telecom applications. Series PVT412A Relays are packaged in a 6-lead molded DIP package with either thru-hole or surface mount (‘gull-wing’) terminals. It is available in standard plastic shipping tubes or on tape-and-reel.

  • HEXFET® power MOSFET photovoltaic relay
  • Operating voltage range from 0-400V
  • Single pole, normally open solid-state relay
  • Output switch is controlled by radiation from a GaAlAs LED
  • Bounce-free operation
  • 4,000 VRMS I/O isolation
  • Very low on-resistance (RDD-ON)
  • Linear AC/DC operation
  • Solid-state reliability
  • ESD tolerance( 4000V human body model, 500V machine model)

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
Surface Mount
MSL 4 - 72 hours
0.24 A
MOSFET
AC|DC
6PDIP SMT
6
8.63 x 6.47 x 3.42 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.88943
4000+
$3.67919
8000+
$3.58237
16000+
$3.49051
32000+
$3.40325