PDP SEO Portlet

PVT322SPBF

Relay SSR 25mA DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMT Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: PVT322SPBF
Secondary Manufacturer Part#: PVT322SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PVT322 Series Photovoltaic Relay is a dual- pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. Series PVT322 Relays are packaged in an 8-pin, molded DIP package with either thru-hole or surface mount (gull-wing) terminals. It is available in standard plastic shipping tubes or on tape- and-reel.

  • HEXFET Power MOSFET output
  • Bounce-free operation
  • 4,000 VRMS I/O isolation
  • Linear AC/DC operation
  • Solid-State Reliability
  • UL recognized and BABT certified

Technical Attributes

Find Similar Parts

Description Value
2 Form A
DC
260
Surface Mount
0.17 A
MOSFET
AC|DC
8PDIP SMT
8
9.39 x 6.47 x 3.42 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  1150.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$6.9678
60+
$6.93225
110+
$6.8967
250+
$6.86115
500+
$6.8256