PDP SEO Portlet

PVT322PBF

MOSFET Relay, 250 V, 170 mA, 10 ohm, DPST-NO

Manufacturer:Infineon
Avnet Manufacturer Part #: PVT322PBF
Secondary Manufacturer Part#: PVT322PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PVT322PBF is a PVT322 series HEXFET® power MOSFET photovoltaic relay. This dual-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. Potential applications are on/off hook switch, tip and ring line switching, general switching, electro mechanical relay replacement.

  • 10 ohm on-resistance
  • 4000 Vrms I/O isolation
  • Linear AC/DC operation
  • Bounce-free operation
  • Solid state reliability
  • UL recognized and BABT certified
  • Control current (nominal) is 5mA minimum
  • Load voltage (peak) is 250VAC maximum
  • 8-pin DIP package
  • Thru-hole

Technical Attributes

Find Similar Parts

Description Value
2 Form A
DC
Matte Tin
260
Through Hole
0.17 A
MOSFET
AC|DC
8PDIP
8
9.39 x 6.47 x 3.42 mm
No
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
2000+
$6.4207
4000+
$6.19396
8000+
$5.98652
16000+
$5.79345
32000+
$5.6125