PDP SEO Portlet

PVT322AS-TPBF

MOSFET Relay, DPST-NO (2 Form A), AC / DC, 250 V, 170 mA, DIP-8, Surface Mount

Manufacturer:Infineon
Avnet Manufacturer Part #: PVT322AS-TPBF
Secondary Manufacturer Part#: PVT322AS-TPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PVT322A Series Photovoltaic Relay is a dual- pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. Series PVT322A Relays are packaged in an 8-pin, molded DIP package with either thru-hole or surface mount (gull-wing) terminals. It is available in standard plastic shipping tubes or on tape-and-reel.

  • HEXFET Power MOSFET output
  • Bounce-free operation
  • 4,000 VRMS I/O isolation
  • Linear AC/DC operation
  • Solid-State Reliability
  • UL recognized

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$6.87329
1500+
$6.50176
3000+
$6.33066
6000+
$6.16833
12000+
$6.01412