PDP SEO Portlet

PVT312SPBF

Relay SSR 25mA DC-IN 0.19A 250V AC/DC-OUT 6-Pin PDIP SMT Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: PVT312SPBF
Secondary Manufacturer Part#: PVT312SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PVT312SPBF is a HEXFET® surface-mount power MOSFET photovoltaic relay with no current limit. The photovoltaic relay is a single-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes Infineon proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator.

  • Bounce-free operation
  • Linear AC/DC operation
  • Solid-state reliability
  • 4000Vrms I/O isolation

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
Surface Mount
MSL 4 - 72 hours
0.19 A
MOSFET
AC|DC
6PDIP SMT
6
8.63 x 6.47 x 3.42 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.05733
4000+
$3.01156
8000+
$2.9682
16000+
$2.9529
32000+
$2.9376