PDP SEO Portlet

PVT312S-TPBF

Relay SSR 25mA DC-IN 0.19A 250V AC/DC-OUT 6-Pin PDIP SMT T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: PVT312S-TPBF
Secondary Manufacturer Part#: PVT312S-TPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PVT312 Photovoltaic Relay is a single-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. This SSR is specifically designed for telecom applications. PVT312L employs an active current- limiting circuitry enabling it to withstand current surge transients. PVT312 Relays are packaged in a 6-pin, molded DIP package with either thru-hole or surface mount ( “gull-wing”) terminals. It is available in standard plastic shipping tubes or on tape-and-reel.

  • HEXFET Power MOSFET output
  • Bounce-free operation
  • 4,000 V RMS I/O isolation
  • Load current limiting
  • Linear AC/DC operation
  • Solid-State Reliability
  • UL recognized and BABT certified;
  • ESD Tolerance:
    • 4000V Human Body Model
    • 500V Machine Model

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
Surface Mount
MSL 4 - 72 hours
0.19 A
MOSFET
AC|DC
6PDIP SMT
6
8.63 x 6.47 x 3.42 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$3.05733
1500+
$3.01156
3000+
$2.9656
6000+
$2.91976
12000+
$2.87379