PVT312LSPBF
Relay SSR 25mA DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMT Tube
Click image to enlarge
Manufacturer:Infineon
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: PVT312LSPBF
Secondary Manufacturer Part#: PVT312LSPBF
- RoHS 10 Compliant
- Tariff Charges
The PVT312 Photovoltaic Relay is a single-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s proprietary HEXFET power MOSFET as the output switch, driven by an integr
- HEXFET Power MOSFET output
- Bounce-free operation
- 4,000 V RMS I/O isolation
- Load current limiting
- Linear AC/DC operation
- Solid-State Reliability
- UL recognized and BABT certified;
- ESD Tolerance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| 260 | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 0.17 A | ||
| MOSFET | ||
| AC|DC | ||
| 6PDIP SMT | ||
| 6 | ||
| 8.63 x 6.47 x 3.42 mm | ||
| No | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |