PDP SEO Portlet

PVT312LPBF

Relay SSR 25mA DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: PVT312LPBF
Secondary Manufacturer Part#: PVT312LPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PVT312 Photovoltaic Relay is a single-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. This SSR is specifically designed for telecom applications. PVT312L employs an active current- limiting circuitry enabling it to withstand current surge transients. PVT312 Relays are packaged in a 6-pin, molded DIP package with either thru-hole or surface mount ( “gull-wing”) terminals. It is available in standard plastic shipping tubes or on tape-and-reel.

  • HEXFET Power MOSFET output
  • Bounce-free operation
  • 4,000 V RMS I/O isolation
  • Load current limiting
  • Linear AC/DC operation
  • Solid-State Reliability
  • UL recognized and BABT certified;
  • ESD Tolerance:
    • 4000V Human Body Model
    • 500V Machine Model

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
Through Hole
0.17 A
MOSFET
AC|DC
6PDIP
6
8.63 x 6.47 x 3.42 mm
No
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.02624
4000+
$3.0108
8000+
$2.99536
12000+
$2.97992
16000+
$2.96448