PDP SEO Portlet

PVT212SPBF

Relay SSR 25mA DC-IN 0.55A 150V AC/DC-OUT 6-Pin PDIP SMT Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: PVT212SPBF
Secondary Manufacturer Part#: PVT212SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PVT212SPBF is a PVT212 series single-pole, surface-mount, normally-open, HEXFET® power MOSFET photovoltaic relay. This solid-state relay can replace electromechanical relays in many applications. It utilizes International Rectifier’s proprietary HEXFET po

  • Bounce-free operation, 4,000VRMS I/O isolation
  • Very low on-resistance (RDD-ON), linear AC/DC operation
  • Solid-state reliability, UL recognized
  • Minimum dielectric strength (input-output) is 4000VRMS at TA = +25°C
  • Mini

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
Surface Mount
0.55 A
MOSFET
AC|DC
6PDIP SMT
6
8.63 x 6.47 x 3.42 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: