PDP SEO Portlet

PVT212PBF

Relay SSR 25mA DC-IN 0.55A 150V AC/DC-OUT 6-Pin PDIP Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: PVT212PBF
Secondary Manufacturer Part#: PVT212PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PVT212 Series Photovoltaic Relay is a single- pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. These SSRs are specifically designed for industrial control and peripheral telecom applications. Series PVT212 Relays are packaged in a 6-lead molded DIP package with either thru-hole or surface mount (‘gull-wing’) terminals. It is available in standard plastic shipping tubes or on tape-and-reel.

  • HEXFET Power MOSFET output
  • Bounce-free operation
  • 4,000 VRMS I/O isolation
  • Very low on-resistance (RDD-ON)
  • Linear AC/DC operation
  • Solid-State Reliability
  • UL recognized
  • ESD Tolerance:
    • 4000V Human Body Model
    • 500V Machine Model

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:50  
USD $: