PDP SEO Portlet

PVI5080NSPBF

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin PDIP SMT

Manufacturer:Infineon
Avnet Manufacturer Part #: PVI5080NSPBF
Secondary Manufacturer Part#: PVI5080NSPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PVI5080NSPBF is a SMD Photovoltaic Isolator generates an electrically isolated DC voltage upon receipt of a DC input signal. It is capable of directly driving gates of power MOSFETs. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output. The output is controlled by radiation from a GaAIAs light emitting diode (LED), which is optically isolated from the photovoltaic generator. It is ideally suited for applications requiring high-current and high-voltage switching with optical isolation between the low-level driving circuitry and high-energy or high-voltage load circuits. It can be used for directly driving gates of power MOSFETs. The dual-channel device allows its outputs to drive independent discrete power MOSFETs or be connected in parallel or in series to provide higher current drive for power MOSFETs or higher voltage for IGBTs. The photovoltaic isolator employs fast turn-off circuitry.

  • Isolated voltage source
  • Monolithic construction
  • Solid-state reliability

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.14933
4000+
$3.10218
8000+
$3.05484
16000+
$3.00762
32000+
$2.96027