PDP SEO Portlet

PVI5080NPBF

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin PDIP

Manufacturer:Infineon
Avnet Manufacturer Part #: PVI5080NPBF
Secondary Manufacturer Part#: PVI5080NPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Isolated Voltage Source
  • Monolithic construction
  • Up to 8 µA output
  • single or dule output
  • Solid -state reliability

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
4000 Vrms
Through Hole
1
-40 to 85 °C
DC
4PDIP
4
9.39 x 6.47 x 4.57 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541499500
Schedule B: 8541499500
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.93893
4000+
$2.89493
8000+
$2.85075
16000+
$2.80668
32000+
$2.7625