PDP SEO Portlet

PVI5033RSPBF

Optocoupler, 2 Channel, DIP, 8 Pins, 3.75 kV, PVI Series

Manufacturer:Infineon
Avnet Manufacturer Part #: PVI5033RSPBF
Secondary Manufacturer Part#: PVI5033RSPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PVI5033RSPBF is a Photovoltaic Isolator 2-channel Opto-isolated Driver capable of directly driving gates of power MOSFETs or IGBTs. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output. The output is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. The PVI5033R is ideally suited for applications requiring high-current and high voltage switching with optical isolation between the low-level driving circuitry and high-energy or high- voltage load circuits. It can be used for directly driving gates of power MOSFETs. The 2-channel configuration allows its outputs to drive independent discrete power MOSFETs or be connected in parallel or in series to provide higher-current drive for power MOSFETs or higher-voltage drive for IGBTs.

  • Employs a fast turn-OFF circuitry
  • Monolithic construction
  • 1200VDC Output-to-output isolation
  • Solid-state reliability

Technical Attributes

Find Similar Parts

Description Value
40 mA
Matte Tin
260
3750 Vrms
Surface Mount
MSL 4 - 72 hours
2
-40 to 85 °C
DC
8PDIP SMT
8
9.39 x 6.47 x 3.42 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$6.79267
100+
$6.69096
200+
$6.58885
400+
$6.487
800+
$6.38488