PDP SEO Portlet

PVG612SPBF

MOSFET Relay, 60 V, 2 A, 0.5 ohm, SPST-NO

Manufacturer:Infineon
Avnet Manufacturer Part #: PVG612SPBF
Secondary Manufacturer Part#: PVG612SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PVG612SPBF is a 1-pole HEXFET® Power MOSFET Photovoltaic Relay with 1NO contact configuration, surface mount. It utilizes HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. These units exceed the performance capabilities of electromechanical relays in operating life, sensitivity, stability of on-resistance, miniaturization, insensitivity to magnetic fields and ruggedness.

  • Bounce-free operation
  • High load current capacity
  • High off-state resistance
  • Solid-state reliability

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
Surface Mount
MSL 4 - 72 hours
1 A
MOSFET
AC|DC
6PDIP SMT
6
8.63 x 6.47 x 3.42 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  4763.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.0368
2+
$5.421
4+
$5.3932
8+
$5.3654
16+
$4.5