PVG612S-TPBF
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 1 A, DIP-6, Surface Mount
Click image to enlarge
Manufacturer:Infineon
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: PVG612S-TPBF
Secondary Manufacturer Part#: PVG612S-TPBF
- RoHS 10 Compliant
- Tariff Charges
HEXFET® power MOSFET photovoltaic relay single-pole, normally-open, 0-60V, 1.0A AC / 2.0A DC. It is suitable for use in programmable logic controllers, computers and peripheral devices, audio equipment, power supplies and power distribution, control of displays and indicators, industrial automation.
- Bounce-free operation
- High load current capacity
- High off-state resistance
- Linear AC/DC operation
- 4000VRMS I/O isolation
- Solid-state reliability
- UL recognized
- ESD tolerance: 4000V human body model and 500V machine model
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 25 mA | ||
| DC | ||
| 260 °C | ||
| 48 V | ||
| 4 | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| -40 to 85 °C | ||
| 1 A | ||
| MOSFET | ||
| AC|DC | ||
| 60 V | ||
| 6PDIP SMT | ||
| 6 | ||
| 8.63 x 6.47 x 3.42 mm mm | ||
| No | ||
| PVG612 | ||
| PDIP SMD | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |