PDP SEO Portlet

PVG612PBF

MOSFET Relay, 60 V, 2 A, 0.5 ohm, SPST-NO

Manufacturer:Infineon
Avnet Manufacturer Part #: PVG612PBF
Secondary Manufacturer Part#: PVG612PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PVG612PBF is a HEXFET® Power MOSFET Photovoltaic Relay with SPST-NO contact and through hole terminals. This PVG612-series relay features high load current capacity and high off-state resistance. Linear AC/DC operation. It utilizes HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. These units exceed the performance capabilities of electromechanical relays in operating life, sensitivity, stability of on-resistance, miniaturization, insensitivity to magnetic fields and ruggedness. The compact PVG612A is particularly suited for isolated switching of high currents from 12 to 48VAC or DC power sources.

  • Bounce-free operation
  • Solid state reliability
  • 2ms turn-on and 0.5ms turn-off maximum time
  • Ambient operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
Through Hole
1 A
MOSFET
AC|DC
6PDIP
6
8.63 x 6.47 x 3.42 mm
No
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$5.145
100+
$5.11875
200+
$4.3068
400+
$4.2846
800+
$4.2624