PDP SEO Portlet

PVG612ASPBF

MOSFET Relay, 60 V, 4 A, 0.1 ohm, SPST-NO

Manufacturer:Infineon
Avnet Manufacturer Part #: PVG612ASPBF
Secondary Manufacturer Part#: PVG612ASPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PVG612ASPBF is a HEXFET® Power MOSFET Photovoltaic Relay with SPST-NO contact and surface-mount terminals. This PVG612A-series relay features high load current capacity and high off-state resistance. Linear AC/DC operation. It utilizes HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. These units exceed the performance capabilities of electromechanical relays in operating life, sensitivity, stability of on-resistance, miniaturization, insensitivity to magnetic fields and ruggedness. The compact PVG612A is particularly suited for isolated switching of high currents from 12 to 48VAC or DC power sources.

  • Bounce-free operation
  • Solid state reliability
  • 3.5ms turn-on and 0.5ms turn-off maximum time
  • Ambient operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
1 Form A
25 mA
DC
Matte Tin
260 °C
4000 Vrms
Surface Mount
4
-40 to 85 °C
2 A
MOSFET
AC|DC
60 V
6SMD DIP
6
8.63 x 6.47 x 3.42 mm
No
PVG612A
SMD DIP
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1004.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.86446