PDP SEO Portlet

PVG612APBF

Relay SSR 25mA DC-IN 2A 60V AC/DC-OUT 6-Pin PDIP Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: PVG612APBF
Secondary Manufacturer Part#: 84K8965
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PVG612A Series Photovoltaic Relay is a single-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. These units exceed the performance capabilities of electromechanical relays in operating life, sensitivity, stability of on-resistance, miniaturization, insensitivity to magnetic fields and ruggedess. The compact PVG612A is particularly suited for isolated switching of high currents from 12 to 48 Volt AC or DC power sources. Series PVG612A Relays are packaged in a 6- pin, molded DIP package with either thru-hole or surface mount (gull-wing) terminals. It is available in standard plastic shipping tubes or on tape-and- reel.

  • Bounce-free operation
  • High load current capacity
  • High off-state resistance
  • Linear AC/DC operation
  • 4,000 VRMS I/O Isolation
  • Solid-State reliability
  • UL recognized
  • ESD Tolerance:
    • 4000V Human Body Model
    • 500V Machine Model

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
Through Hole
2 A
MOSFET
AC|DC
6PDIP
6
8.63 x 6.47 x 3.42 mm
No
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.94
10+
$9.9
25+
$9.52
50+
$9.24
100+
$8.97
250+
$8.63
500+
$8.38