PDP SEO Portlet

PVDZ172NPBF

Relay SSR 25mA DC-IN 1.5A 60V DC-OUT 4-Pin PDIP Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: PVDZ172NPBF
Secondary Manufacturer Part#: PVDZ172NPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PVDZ172N Photovoltaic Relay is a single-pole, normally open solid state relay that can replace electromechanical relays used for general purpose switching of DC loads. It utilizes International Rectifier’s HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. These units overcome the limitations of both electromechanical and reed relays by offering the solid-state advantages of high sensitivity, miniaturization, no contact bounce, long operational life, insensitivity to external magnetic fields, shock and vibration, and high reliability inherent with solid state technology. They are ideally suited for switching high currents or low level signals without distortion or injection of electrical noise. These relays are packaged in 8-pin, molded DIP packages and available with thru-hole and surface- mount (gull-wing) leads, in plastic shipping tubes.

  • 250m? On-Resistance
  • Bounce-Free Operation
  • 1.5 Amp capacity
  • 4,000 VRMS I/O Isolation
  • Solid-State Reliability
  • UL recognized
  • ESD Tolerance:
    • 4000V Human Body Model
    • 500V Machine Model

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$4.36667
4000+
$4.30129
8000+
$4.23564
16000+
$4.17017
32000+
$4.10452