PVAZ172NSPBF
Click image to enlarge
Manufacturer:Infineon
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: PVAZ172NSPBF
Secondary Manufacturer Part#: PVAZ172NSPBF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| 260 | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 1 A | ||
| MOSFET | ||
| AC|DC | ||
| 4PDIP SMT | ||
| 4 | ||
| 9.39 x 6.47 x 3.93 mm | ||
| No | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |