PDP SEO Portlet

PVAZ172NS-TPBF

Manufacturer:Infineon
Avnet Manufacturer Part #: PVAZ172NS-TPBF
Secondary Manufacturer Part#: PVAZ172NS-TPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
Surface Mount
1 A
MOSFET
AC|DC
4PDIP SMT
4
9.39 x 6.47 x 3.93 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $: