PVA3054NS-TPBF
Relay SSR 25mA DC-IN 0.05A 300V AC/DC-OUT 4-Pin PDIP SMD T/R
Manufacturer:Infineon
Product Category:
Solid State Relays & Contactors, Solid State Relays
Avnet Manufacturer Part #: PVA3054NS-TPBF
Secondary Manufacturer Part#: SP001547160
- RoHS 10 Compliant
- Tariff Charges
- Bounce-Free Operation
- 10¹° Off-State Resistance
- 1,000 V/µsec dv/dt
- 0.2µV Thermal Offset
- 5 mA Input Sensitivity
- 4,500 VRMS I/O Isolation
- Solid-State Reliability
- UL Recognized
- ESD Tolerance:
- 4000V Human Body Model
- 500V Machine Model
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| 4 Pins | ||
| null | ||
| null | ||
| AC, DC | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |