PDP SEO Portlet

PVA1354NSPBF

Relay SSR 25mA DC-IN 0.375A 100V AC/DC-OUT 4-Pin PDIP SMD Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: PVA1354NSPBF
Secondary Manufacturer Part#: PVA1354NSPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PVA13 Series AC Relay (PVA) is a single-pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analog signals. It utilizes International Rectifier’s HEXFET power MOSFETs as the output switches, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED), which is optically isolated from the photovoltaic generator. The PVA13 Series overcomes the limitations of both conventional electromechanical and reed relays by offering the solid state advantages of long life, fast operating speed, low pick up power, bounce-free operation, low thermal offset voltages and miniature package. These advantages allow product improvement and design innovations in many applications such as process control, multiplexing, automatic test equipment and data acquisition. The PVA13 can switch analog signals from thermocouple level to 100 Volts peak AC or DC polarity. Signal frequencies into the RF range are easily controlled and switching rates up to 450Hz are achievable. The extremely small thermally generated offset voltages allow increased measurement accuracies. These relays are packaged in 8-pin, molded DIP packages and available with either thru-hole or surface-mount (“gull-wing”) leads, in plastic shipping tubes.

  • Bounce-Free Operation
  • 10¹° Off-State Resistance
  • 1,000 V/µsec dv/dt
  • 5 mA Input Sensitivity
  • 4,000 VRMS I/O Isolation
  • Solid-State Reliability
  • UL Recognized
  • ESD Tolerance:
    • 4000V Human Body Model
    • 500V Machine Model

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
Surface Mount
MSL 4 - 72 hours
0.375 A
MOSFET
AC|DC
4PDIP SMD
4
9.39 x 6.47 x 3.93 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: