PDP SEO Portlet

PROF2BTS70061EPPDBTOBO1

BTS7006-1EPP Smart High-Side Power Switch Daughter Board Container

Manufacturer:Infineon
Avnet Manufacturer Part #: PROF2BTS70061EPPDBTOBO1
Secondary Manufacturer Part#: PROF2BTS70061EPPDBTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PROF2BTS70061EPPDBTOBO1 is a daughterboard comes with 1 Smart High-Side switch of BTS7006-1EPP and is compatible with the PROFETâ„¢+2 12V motherboard. The purpose of this board is to provide a quick pick and place solution for costumers' lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads. Typical applications include suitable for driving 12.5A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, suitable for driving glow plug, heating loads, DC motor and for power distribution.

  • High-side switch with diagnosis and embedded protection
  • Operating voltage range 3.1 - 28V with 3.3V and 5V compatible logic input
  • Current tripping, over-temperature, overvoltage, load dump, reverse polarity, short-circuit
  • Diagnosis: load current sense output
  • Optimized for design flexibility across family by pin to pin and external components compatibility
  • Miniaturization /shrink of the PCB Area
  • 50% reduced internal operating current consumption
  • Simplified & cost efficient ground network
  • Current sense accuracy (kILIS) = 8% at nominal load current
  • Benchmark cranking voltage capability able to work down to 3.1V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$55.9475
14+
$54.53875
28+
$53.13
56+
$51.72125
112+
$50.3125