PASCO2V01AUMA3
Air Quality Gas Sensor, Carbon Dioxide, 0 ppm to 32000 ppm, 10.8 V to 13.2 V
Manufacturer:Infineon
Product Category:
Sensors & Transducers, Gas & Particulate Matter Sensors, Air Quality & Gas Sensors
Avnet Manufacturer Part #: PASCO2V01AUMA3
Secondary Manufacturer Part#: PASCO2V01AUMA3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0ppm to 32000ppm | ||
| Carbon Dioxide | ||
| 50 °C | ||
| 0 °C | ||
| I2C, PWM, UART | ||
| XENSIV Series | ||
| Board Mount | ||
| Air Quality Gas Sensor | ||
| 13.2 V | ||
| 10.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |