PDP SEO Portlet

XMC4104F64K64ABXQSA1

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 64KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: XMC4104F64K64ABXQSA1
Secondary Manufacturer Part#: XMC4104F64K64ABXQSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XMC4100 combines Infineon's leading-edge peripheral set with an industry-standard ARM® Cortex®-M4. As one of its key features it offers a high-resolution PWM unit with a tiny resolution of 150ps. This unique peripheral makes it especially suitable for digital power conversion in applications like solar inverters as well as SMPS and uninterruptible power supplies (UPS). Other applications are motor controllers, sense&control and IO devices for factory automation and user interface systems (HMI). XMC4100 is supported by Infineon’s integrated development platform DAVE™ 3, which makes convenient, fast and application-orientated software development possible.

  • CPU Core
    • High Performance 32-bit ARM Cortex-M4 CPU
    • 16-bit and 32-bit Thumb2 instruction set
    • DSP/MAC instructions
    • System timer (SysTick) for Operating System support
  • Floating Point Unit
  • Memory Protection Unit
  • Nested Vectored Interrupt Controller
  • One General Purpose DMA with up-to 8 channels
  • Event Request Unit (ERU) for programmable processing of external and internal service requests
  • Flexible CRC Engine (FCE) for multiple bit error detection
  • 16 KB on-chip boot ROM
  • up to 16 KB on-chip high-speed program memory
  • up to 24 KB on-chip high speed data memory
  • up to 256 KB on-chip Flash Memory with 1 KB instruction cache
  • Universal Serial Bus, USB 2.0 device, with integrated PHY
  • Controller Area Network interface (MultiCAN), Full-CAN/Basic-CAN with two nodes, 64 message objects (MO), data rate up to 1 MBit/s
  • Four Universal Serial Interface Channel

Technical Attributes

Find Similar Parts

Description Value
10
12-bit
32 Bit
ARM Cortex M4
LQFP EP
Surface Mount
CAN/I2C/I2S/SPI/UART
XMC4000
XMC4100
35
64
80
125 °C
-40 °C
XMC4000 Family XMC4100 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$4.704
320+
$4.68
640+
$4.656
1280+
$4.632
2560+
$4.33824