PDP SEO Portlet

MULTIMOTOREVALKITTOBO1

Automotive Multi Motor Evaluation Kit for Motor Control and Drives

Manufacturer:Infineon
Avnet Manufacturer Part #: MULTIMOTOREVALKITTOBO1
Secondary Manufacturer Part#: MULTIMOTOREVALKITTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Automotive Multi Motor Evaluation Kit addresses modern automotive application challenges with sophisticated motor control solutions from Infineon.

It is an ideal start into the world of Infineon’s offering for motor control for applications where more than one motor is controlled. It can address 2x BLDC motors and up to 18 DC motors.

May it be the shift towards more zonal/ domain architecture, existing seat module or integrated thermal management systems – with this Evaluation Kit we support a rapid prototyping and evaluation.

Furthermore, the Evaluation Kit comes with a reviewed embedded motor control software supporting field-oriented control.

This Evaluation Kit embodies a market-proven chipset and features following products:

  • CYT2B78CADQ0AZE: the TRAVEO™ T2G CYT2B7 Series MCUs are designed for Automotive Body electronics with processing power and network connectivity built into the Arm® Cortex®-M4F. This device has advanced security features with the introduction of HSM (Hardware Security Module), dedicated Cortex®-M0+ for secure processing, and embedded flash in dual bank mode for FOTA requirements.
  • TLE9563-3QX: designed for various motor control automotive applications. To support these applications, the device provides the main functions, such as a 5 V low dropout voltage regulator one HS-CAN transceiver supporting CAN FD, CAN Partial Networking (incl. FD Tolerant Mode), three half-bridges for BDLC motor control, one current sense amplifier and one 32-bit serial peripheral interface (SPI).
  • TLE9185QX: BLDC Driver IC provides main functions such as a 5 V low-dropout voltage regulator, three half-bridges for BDLC motor control, one current sense amplifier and one 32-bit SPI interface.

Hardware and software in one Evaluation Kit
Main MCU: 32-bit TRAVEO™ T2G CY2B7 series (176 pin package, Arm® Cortex®-M4F 160-MHz,1MB flash)
2x BLDC motor power stages
     MOTIX™ SBC (TLE9563-3QX): 3-phase half-bridge driver + CAN SBC integrated
     MOTIX™ Driver (TLE9185QX) : 3-phase half-bridge driver
1x MOTIX™ Driver (TLE92104-232QX): Multi MOSFET driver for stepper or DC motors
1x MOTIX™ Bridge (TLE94112ES): Multi half-bridge IC for Flaps and small motors
2x MOTIX™ Bridge (BTN9970LV): Single half bridge IC
Debugging: 32-bit PsoC™ 5 CY8C5868LTI-LP039
Software:
     TRAVEO™ T2G SDL
     TRAVEO™ T2G Sample driver Library Code Examples
     TRAVEO™ T2G Sample driver Library Util
     Device Driver TLE9563-3QX
     MOTIX™ SW (reviewed code) supports field-oriented control

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$699.39285