PDP SEO Portlet

MMBT3906LT1HTSA1

Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: MMBT3906LT1HTSA1
Secondary Manufacturer Part#: MMBT3906LT1HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High DC current gain: 0.1 mA to 100 mA
  • Low collector-emitter saturation voltage
  • For SMBT3906S and SMBT3906U: Two (galvanic) internal isolated transistor with good matching in one package
  • Complementary types: SMBT3904...MMBT3904 (NPN)
  • SMBT3906S/ U: for orientation in reel see package information below
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
40
100@10mA@1V
3
150 °C
SOT-23
Surface Mount
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:54000  Mult:3000  
USD $:
54000+
$0.03461
108000+
$0.03338
216000+
$0.03227
432000+
$0.03122
864000+
$0.03025