PDP SEO Portlet

MMBT3904LT1HTSA1

Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: MMBT3904LT1HTSA1
Secondary Manufacturer Part#: MMBT3904LT1HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  •  High DC current gain: 0.1 mA to 100 mA
  •  Low collector-emitter saturation voltage For SMBT3904S:
  • Two (galvanic) internal isolated transistors with good matching in one package
  •  Complementary types: SMBT3906... MMBT3906
  •  Pb-free (RoHS compliant) package
  •  Qualified according AEC Q101
  • Technical Attributes

    Find Similar Parts

    Description Value
    40
    100@10mA@1V
    3
    150 °C
    SOT-23
    Surface Mount
    NPN

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541210095
    Schedule B: 8541210080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:54000  Mult:3000  
    USD $:
    54000+
    $0.0332
    108000+
    $0.0327
    216000+
    $0.0322
    432000+
    $0.03171
    864000+
    $0.03121