PDP SEO Portlet

MA5342MSXUMA1

Audio Power Amplifier, MERUS, 200W x 2 @ 8Ohm, 400W x 1 @ 16Ohm, D, 2 Channels

Manufacturer:Infineon
Avnet Manufacturer Part #: MA5342MSXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MA5342MSXUMA1 is an analogue input, 2x200W Class D amplifier. It provides output power that is equivalent to or greater than monolithic alternatives, while occupying 50% less space and requiring little or no heatsink. This is achieved through the integration of a 2-channel PWM controller, a high voltage gate driver, and 4 low RDS(ON) MOSFET in a multi-chip module (MCM) solution. Similar to its predecessor, the IR43x2M, the MA5342MS includes standard Class D protection features that ensure reliable operation across various environmental conditions. With its small package, the MA5342MS represents a powerful upgrade over the IR43x2M and other monolithic alternatives, delivering high power density and the benefits of heatsink-less operation. The application includes a multi-channel home theatre, studio monitor, active speaker, subwoofer, marine amplifiers, aftermarket car audio, and general-purpose audio power amplifier.

Technical Attributes

Find Similar Parts

Description Value
null
null
null
2 Channels
42 Pins
85 °C
-10 °C
null
null
null
null
60V to 120V, ± 30V to ± 60V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 3.02504
3000+
$3.02504
6000+
$2.99918
12000+
$2.95652
24000+
$2.91386
48000+
$2.8712
SubTotal:
$9,075.12