MA5332MSXUMA1
Audio Power Amplifier, 200W x 2 @ 4Ohm, D, 2 Channels, 60V, QFN, 42 Pins
Click image to enlarge
Manufacturer:Infineon
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: MA5332MSXUMA1
Secondary Manufacturer Part#: MA5332MSXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class D | ||
| IQFN | ||
| Surface Mount | ||
| 4 Ohm | ||
| 2 | ||
| 42 | ||
| 100 °C | ||
| -40 °C | ||
| 200W x 2 @ 4Ohm | ||
| BTL, Full Bridge, Half Bridge, Stereo | ||
| 10V to 15V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |