MA12070PXUMA1
Audio Amp Speaker 2-CH Stereo/4-CH Mono 80W/160W/25W Class-D 64-Pin VQFN T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
ICs, Amplifier ICs, Audio Power Amplifiers
Avnet Manufacturer Part #: MA12070PXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Pins | ||
| 4 Channels | ||
| 4 x Mono, 2 x Stereo | ||
| null | ||
| null | ||
| 0 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| QFN-EP | ||
| 85 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |