PDP SEO Portlet

LITELDOSBCBOARDTOBO1

TLE9461-3ES System Basis Chip Evaluation Board

Manufacturer:Infineon
Avnet Manufacturer Part #: LITELDOSBCBOARDTOBO1
Secondary Manufacturer Part#: LITELDOSBCBOARDTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LITELDOSBCBOARDTOBO1 is a demo board that enables device evaluation of the Lite SBC product family and accelerates the design-in phase. It is populated with the representative product families’ superset component TLE9461-3ES. The evaluation-board can be connected to the “UIO STICK” (Power Easy Kit Lite) and controlled via USB using a powerful and intuitive Graphical User Interface (GUI) installed on your computer.

  • Lite LDO SBC evaluation board
  • Supply voltage range from 5.5V to 28V
  • Output voltage range from 4.9V to 5.1V
  • Target for automotive application
  • Board features 2 banana jacks, 4 LEDs, one wake up button
  • Board features one connector for the uIO, set of headers for jumper configurations

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$154.81125
6+
$150.91312
12+
$147.015
24+
$143.11688
48+
$139.21875