PDP SEO Portlet

KP464EXTMA1

Pressure Sensor, Absolute, 40 kPa to 115 kPa, Digital, 3 V to 5.25 V, 8 Pins, DFN

Manufacturer:Infineon
Avnet Manufacturer Part #: KP464EXTMA1
Secondary Manufacturer Part#: KP464EXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KP464EXTMA1 is a XENSIV™ high-performance, high-precision miniaturized digital absolute pressure sensor based on a capacitive sensing principle. It is surface micromachined with a monolithic integrated signal conditioning circuit. This device converts a physical pressure into a 10-, 12- or 14bit digital value and transmits the information via the SPI interface. In addition, a temperature sensor is integrated on chip. Based on the received SPI command, the 10-, 12- or 14-bit temperature information will also be transmitted via the SPI interface. This device has implemented a particular power-down mode which allows the user to even reduce the power consumption of the device. It is used in applications such as automotive barometric air pressure sensor (BAP), automotive manifold air flow sensor (MAF), automotive battery monitoring system (BMS), automotive seat comfort system, industrial control, weather stations, altimeters.

  • High accuracy pressure sensing (±1kPa), pressure range 40 to 115kPa
  • Best in class low power consumption with dedicated power-down mode for energy saving
  • Integrated signal path diagnosis features
  • Clock frequency of SPI interface is 2.5MHz maximum
  • 3.5mA maximum supply current
  • 5ms maximum pressure signal path settling time
  • Accuracy is +/-1kPa, SPI interface
  • Supply voltage range from 3V to 5.25V
  • Operating temperature range from -40°C to 125°C
  • 8-pin DFN package, qualified for automotive applications (AEC-Q103-002)

Technical Attributes

Find Similar Parts

Description Value
± 1kPa
8
115 kPa
40 kPa
125 °C
-40 °C
SPI
No Port
Absolute
XENSIV Series
AEC-Q100
DFN
Surface Mount
Digital
5.25 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3400  Mult:3400  
USD $:
3400+
$1.46437
6800+
$1.45186
13600+
$1.4312
20400+
$1.41055
27200+
$1.3899