KP236N6165XTMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: KP236N6165XTMA1
Secondary Manufacturer Part#: KP236N6165XTMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1kPa | ||
| Air | ||
| 8 | ||
| 165 kPa | ||
| 60 kPa | ||
| 125 °C | ||
| -40 °C | ||
| No Port | ||
| Absolute | ||
| XENSIV Series | ||
| AEC-Q100 | ||
| DSOF | ||
| Surface Mount | ||
| Ratiometric | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |