KP229E2701XTMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3.75kPa | ||
| 8 | ||
| 300 | ||
| 10 | ||
| 140 °C | ||
| -40 °C | ||
| Manifold Port | ||
| Absolute | ||
| AEC-Q100 | ||
| DSOF | ||
| Surface Mount | ||
| Analog, Ratiometric | ||
| 5.5 | ||
| 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |