PDP SEO Portlet

KP226E3408XTMA1

Pressure Sensor 0.1V to 4.85V 15kPa to 400kPa Absolute 8-Pin DSOF T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: KP226E3408XTMA1
Secondary Manufacturer Part#: KP226E3408XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KP226E3408XTMA1 is a miniaturized analogue manifold air pressure sensor IC based on a capacitive principle. It is surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The sensor converts a pressure into an analogue output signal. The chip is packaged in a “green” SMD housing. The sensor has been primarily developed for measuring manifold air pressure, but can also be used in other application fields. The high accuracy and the high sensitivity of the device make it a perfect fit for advanced automotive applications as well as industrial and consumer applications. The KP226E3408 is defined for use in target applications automotive applications (manifold air pressure measurement), industrial control, consumer applications, and medical applications.

  • High precision pressure sensing, ratiometric analogue output
  • Broken wire detection, clamping, automotive AEC qualified
  • Supply voltage range from 4.5 to 5.5V (VOUT is ratiometric to VDD)
  • Output voltage range from 0.10 to 4.85V
  • Maximum input pressure range from 10 to 400kpa
  • ESD robustness (HBM: 1.5kohm, 100pF) is 2kV max (according to EIA / JESD22-A114-E)
  • Lifetime is 15years min, 10ms max stabilization time (for full accuracy)
  • Supply current is 8mA typ, 0.65ms typ response time (10% to 90% of the final output value)
  • Output referred noise is 2.5mVRMS max (Frequency 1KHz)
  • PG-DSOF-8-16 package, operating temperature range from -40 to 140°C

Technical Attributes

Find Similar Parts

Description Value
± 5.6kPa
8
400
15
140 °C
-40 °C
Manifold Port
Absolute
AEC-Q100
DSOF
Surface Mount
Analog, Ratiometric
5.5
4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.55794
3000+
$2.45828
6000+
$2.35862
12000+
$2.25896
24000+
$2.21744