KP219M1203XTMA1
Manufacturer:Infineon
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: KP219M1203XTMA1
Secondary Manufacturer Part#: KP219M1203XTMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.6kPa | ||
| 8 | ||
| 115 | ||
| 12.5 | ||
| 140 °C | ||
| -40 °C | ||
| Manifold Port | ||
| Absolute | ||
| AEC-Q100 | ||
| DSOF | ||
| Surface Mount | ||
| Analog, Ratiometric | ||
| 5.5 | ||
| 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |