PDP SEO Portlet

KITXMC47RELAXLITEV1TOBO1

Relax Lite Kit Board, XMC4700-F144K2048, 32bit, ARM Cortex-M4F

Manufacturer:Infineon
Avnet Manufacturer Part #: KITXMC47RELAXLITEV1TOBO1
Secondary Manufacturer Part#: KITXMC47RELAXLITEV1TOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KITXMC47RELAXLITEV1TOBO1 is an XMC4700 relax Lite kit. ModusToolbox™ software supports application development using the XMC4700 evaluation kit by providing board support package (BSP) and validated code examples to help you get started.

  • XMC4700-F144 microcontroller based on ARM® Cortex®-M4 at 144MHz, 2MB flash and 352KB RAM
  • On-board debug probe with USB interface supporting SWD + SWO
  • Virtual COM port via debug probe
  • 2 x user push-buttons and 2 x user LED and 1 x reset push-button
  • Voltage regulator 5V -> 3.3V
  • USB (Micro USB Plug)
  • 12MHz crystal
  • 0 ohm bridges for 3.3V Arduino shields

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:21  Mult:1  
USD $:
21+
$17.10395
42+
$16.67328
84+
$16.2426
168+
$15.81192
336+
$15.38125