PDP SEO Portlet

KITXMC1400ARDUINOTOBO1

KIT_XMC1400_ARDUINO

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: KITXMC1400ARDUINOTOBO1
Secondary Manufacturer Part#: KITXMC1400ARDUINOTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KITXMC1400ARDUINOTOBO1 is an XMC1400 Arduino™ kit. This kit utilizes Infineon’s industry leading ARM® Cortex®-M0 microcontroller in combination with ARDUINO form factor. Focused on evaluate the capabilities of the XMC1400 Microcontroller multiple applications solutions, it can be used with a wide range of development tools including Infineon’s free of charge Eclipse based IDE, DAVE™ and much more. The XMC1400 CPU card for Arduino has two rows of pin headers, which are fully compatible with the Arduino shield. Hence, the user can buy various Arduino shield boards off-the-shelf to test the capabilities of the XMC1400 microcontroller. Suitable for applications such as motor control, lighting, automation gateway, industrial automation, home appliances and ARDUINO.

  • XMC1400 (ARM® Cortex™ -M0 based) Microcontroller, TSSOP38
  • Headers compatible with Arduino™ shield
  • Detachable SEGGER J-Link debugger and UART virtual COM port, with micro USB connector
  • Power supply concept compatible with Arduino™ Uno
  • One LED as required from Arduino™ board specification and 2 additional LEDs
  • XTAL (20MHz) and RTC-XTAL(32768Hz)
  • Powerful microcontroller
  • ARDUINO UNO compatibility
  • Flexibility and CAN connectivity
  • Debugger included

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:11  Mult:1  
USD $:
11+
$30.66667
22+
$30.20751
44+
$29.74651
88+
$29.28668
176+
$28.82567