PDP SEO Portlet

KITT2GC-2D-4MLITE

KITT2GC-2D-4MLITE

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: KITT2GC-2D-4MLITE
Secondary Manufacturer Part#: KITT2GC-2D-4MLITE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KITT2GC-2D-4MLITE is a TRAVEO™ T2G Cluster 4M Lite Kit. It is a low-cost evaluation board for the TRAVEO™ T2G CYT3DL device with on-board Miniprog4 for program and debug functionalities. The CYUSB3014-BZXC converts the RGB display signals into USB packets. The RGB frames can then be viewed by running a media player application on a PC. Typical applications include instrument cluster, Cockpit, two-wheelers, commercial, construction and agricultural vehicles (CAV). Typical applications include instrument cluster, cockpit, two-wheelers, commercial, construction and agricultural vehicles (CAV).

  • Pmod connector to support external RMII Ethernet Phy(DP83848)
  • On-board Miniprog4 for program and debug functionalities
  • On-board CYUSB3014-BZXC to stream RGB display signals to PC through USB packets
  • High-speed Serial Memory interface using flash (S26HL) and RAM (S27KL)
  • Multiple interfaces like Arduino, Mikrobus, 2x Shield-2-Go and a raspberry pi are supported
  • LVDS connector to support G070Y2 FPD display
  • LVDS connector to support OV5640 MIPI camera
  • Potentiometer, LEDs and buttons to test basic functionalities
  • Quick solution to rapidly develop an instrument cluster prototype using TRAVEO™ T2G CYT3DL device
  • Display output can be viewed in PC, thereby removing the need of physical displays

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$337.8125
2+
$334.9375
4+
$329.1875
8+
$323.4375
16+
$317.6875