PDP SEO Portlet

KITT2G-B-HEVK

KITT2G-B-HEVK

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: KITT2G-B-HEVK
Secondary Manufacturer Part#: KITT2G-B-HEVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KITT2G-B-HEVK is a TRAVEO™ T2G body high evaluation kit (KIT-T2G-B-H-EVK) enables you to evaluate and develop your applications using the CYT4BF Body microcontroller. The TRAVEO™ T2G CYT4BF family is designed for automotive applications and it is a true programmable embedded system-on-chip, integrating up to two 350MHz Arm® Cortex®-M7 as the primary application processor, a 100-MHz Arm® Cortex®-M0+. ModusToolbox™ software supports application development using the TRAVEO™ T2G body high evaluation kit by providing board support package (BSP) and validated code examples to help you get started.

  • Power: KitProg3 USB Micro-B interface (Bus Power), DC power jack (recommended 12V, min 1A)
  • Arm 10-pin SWD/JTAG program and debug header, Arduino compatible connectors
  • Expansion header, CAN connector, RJ45 connector, 2 interface connector
  • SMIF dual header compatible with Digilent Pmod connector
  • Gigabit Ethernet physical layer (PHY) transceiver, Quad SPI flash memory, CAN FD transceiver
  • 2 user buttons, 3 user LEDs, reset button, potentiometer
  • 512Mb external Quad SPI NOR flash that provides a fast, expandable memory for data and code
  • KitProg3 on-board SWD programmer/debugger, USB-UART, and USB-I2C bridge functionality
  • Selectable input supply voltages of 3.3V and 5V for the TRAVEO™ T2G-B-H MCU
  • A potentiometer which can be used to simulate analogue sensor output

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$509.8275
10+
$505.47
30+
$498.28012
50+
$491.09025
100+
$483.90038