PDP SEO Portlet

KITT2G-B-ELITE

KITT2G-B-ELITE

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: KITT2G-B-ELITE
Secondary Manufacturer Part#: KITT2G-B-ELITE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KITT2G-B-ELITE is a TRAVEO™ T2G body entry lite evaluation kit enables to evaluate and develop customer applications using the TRAVEO™ T2G body entry MCU. ModusToolbox™ software can be used to develop and debug customer TRAVEO™ T2G-B-E MCU projects. ModusToolbox™ software is a set of tools that enable to integrate these devices into user existing development methodology. The TRAVEO™ T2G B-E MCU is specifically designed for automotive applications and features an Arm® Cortex®-M4F CPU for primary processing, and an Arm® Cortex®-M0+ CPU for peripheral and security processing that supports low-power operations, up to 4MB flash and 512KB SRAM, and programmable analogue and digital peripherals that allow for faster time-to-market. The TRAVEO™ T2G B-E Lite kit is equipped with a TRAVEO™ T2G B-E family CYT2BL MCU, two expansion headers, two Shield2Go connectors, and headers that are compatible with Arduino shield and mikroBUS.

  • KitProg3 USB Micro-B interface (Bus Power)
  • DC power jack (recommended 12V, min 1A)
  • Arduino compatible connectors, Shield2Go connector, mikroBUS™ connector
  • Expansion header, CAN connector
  • CAN FD transceiver, 2 user buttons, 3 user LEDs
  • Reset button, potentiometer
  • Board supports operating voltages from 3.3V to 5V for the TRAVEO™ T2G B-E MCU

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: