PDP SEO Portlet

KITLGPWRBOM004TOBO1

KIT_LGPWR_BOM004

Manufacturer:Infineon
Avnet Manufacturer Part #: KITLGPWRBOM004TOBO1
Secondary Manufacturer Part#: KITLGPWRBOM004TOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KITLGPWRBOM004TOBO1 is a power board kit for low voltage drives scalable power demo board. This power board kit module utilizing the OptiMOS™ 60V MOSFET in TOLL package represents the power building block of the LVD scalable power demo board platform. The power board represents the basic building block. It serves as a single half-bridge with power and gate drive interconnections, enabling easy build-up of any half-bridge based power topology. Suitable for prototyping forklifts and LEVs(low speed cars, e-scooters, 3-wheelers, golf cars), BPA BLDC motor drives and cordless power tools.

  • Modular half-bridge power PCB with OptiMOS power MOSFETs for individual/parallel MOSFET applications
  • IMS PCB for increased cooling
  • SMD power terminals with M5 thread
  • On-board test point terminals
  • Dimension is 75mm x 19mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$53.66667
14+
$52.86315
28+
$52.05639
56+
$51.25169
112+
$50.44492