PDP SEO Portlet

KITLGPWRBOM003TOBO1

Low Voltage Drives Scalable Power Demonstration Board

Manufacturer:Infineon
Avnet Manufacturer Part #: KITLGPWRBOM003TOBO1
Secondary Manufacturer Part#: KITLGPWRBOM003TOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KITLGPWRBOM003TOBO1 is a power board kit for low voltage drives scalable power demo board. This power board kit module utilizing the OptiMOS™ 80V MOSFET in TOLL package represents the power building block of the LVD scalable power demo board platform. It serves as a single half-bridge with power and gate drive interconnections, enabling easy build-up of any half-bridge based power topology. Suitable for prototyping forklifts and LEVs(low speed cars, e-scooters, 3-wheelers, golf cars), BPA BLDC motor drives and cordless power tools.

  • Modular half-bridge power PCB with OptiMOS power MOSFETs for individual/parallel MOSFET applications
  • IMS PCB for increased cooling
  • SMD power terminals with M5 thread
  • On-board test point terminals
  • Dimension is 75mm x 19mm

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
75 x 19 mm
Demonstration Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$59.8
12+
$58.90465
24+
$58.00569
48+
$57.10902
96+
$56.21005