PDP SEO Portlet

KITCSKPASCO2TOBO1

Sensor Kit, PASCO2V01 Module, CO2 Sensor

Manufacturer:Infineon
Avnet Manufacturer Part #: KITCSKPASCO2TOBO1
Secondary Manufacturer Part#: 51AK4077
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KITCSKPASCO2TOBO1 is a XENSIV™ connected sensor kit is an enabler for rapid development of a custom solution. This supports customers in testing sensor-driven IoT products and use cases as well as in prototyping. It offers a real-time sensor evaluation with custom configurations and cloud-based PAS CO2 sensor data visualization. It consists of Infineon’s highly accurate and precise XENSIV™ sensors (60 GHz radar sensor, PAS CO2 and DPS368 pressure sensor), low power dual core microcontroller (PSoC™ 6-2M), Bluetooth® and Wi-Fi as connectivity options within a software ecosystem provided through ModusToolbox™. Rapid development and deployment via code examples in ModusToolbox™ for presence detection, entrance counter, air quality measurements. Enabler for Multi-sensor data fusion. Potential applications are smart home and buildings – smart speaker, air purifiers, air quality monitoring devices, HVAC, smart retail, smart appliances - refrigerators, air conditioner.

  • Small form-factor (22.5 mm x 63 mm x 30 mm)
  • Adafruit feather compatible design, power optimized design, deployable with battery
  • Suited for customer field trials
  • Ideal for prototyping battery-powered IoT devices due to optimized power consumption
  • Secure cloud device on boarding and management with OPTIGAâ„¢ Trust M
  • Fast development and deployment
  • Connectivity –dual-band (2.4 and 5.0 GHz) Wi-Fi
  • Security – OPTIGAâ„¢ Trust M for secure authentication of IoT devices

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$127.55