PDP SEO Portlet

KITAURIXTC297TRBTOBO1

Aurix TC297 32-Bit Microcontroller Starter Kit

Manufacturer:Infineon
Avnet Manufacturer Part #: KITAURIXTC297TRBTOBO1
Secondary Manufacturer Part#: KITAURIXTC297TRBTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard power connector
  • Micro USB connector for ASC Interface (ASC0) and miniWiggler
  • RJ45 connector for Ethernet
  • 16-pin header for JTAG interface (OCDS)
  • 10-pin header for DAP
  • 10pin (2x5) Header for LIN Transceiver (LIN)
  • 2 x 10pin (2x5) Header for CAN High Speed Transceiver (CAN0 and CAN1)
  • 2 x 10pin (2x5) Header for FlexRay (ERAY-A and ERAY-B)
  • Four 80-pin connectors (male) + four 80-pin connectors (female) with all I/O signals
  • Optional ETK connector
  • Optional 10pin (2x5) Socket for HSCT
  • Aurora connector (only with Emulation Device)
  • Package LFBGA-292

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: