KITAURIXTC297TFTTOBO1
Aurix TC297 32-Bit Microcontroller Starter Kit
- RoHS 10 Compliant
- Tariff Charges
- Standard power connector
- Micro USB connector for ASC Interface (ASC0) and miniWiggler
- RJ45 connector for Ethernet
- 16-pin header for JTAG interface (OCDS)
- 10-pin header for DAP
- 10pin (2x5) Header for LIN Transceiver (LIN)
- 2 x 10pin (2x5) Header for CAN High Speed Transceiver (CAN0 and CAN1)
- 2 x 10pin (2x5) Header for FlexRay (ERAY-A and ERAY-B)
- Four 80-pin connectors (male) + four 80-pin connectors (female) with all I/O signals
- Optional ETK connector
- Optional 10pin (2x5) Socket for HSCT
- Aurora connector (only with Emulation Device)
- Package LFBGA-292
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| LCD XGA Display 320 x 240 | ||
| Yes | ||
| 1 | ||
| CAN/JTAG/LIN/UART/USB | ||
| MicroSD, Mini SD | ||
| 1 | ||
| Starter Kit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8543709860 |
| Schedule B: | 8543709665 |