PDP SEO Portlet

KITAURIXTC234TFTTOBO1

AURIX TC234TFT 32-Bit Microcontroller Application Kit

Manufacturer:Infineon
Avnet Manufacturer Part #: KITAURIXTC234TFTTOBO1
Secondary Manufacturer Part#: KITAURIXTC234TFTTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KITAURIXTC234TFTTOBO1 is an AURIX™ application kit which is a low-cost and flexible application development platform for the 32 bit AURIX™ multi-core TriCore™ family. This kit is a versatile tool, providing quick access to the capabilities of TriCore's powerful architecture. Equipped with a variety of peripherals for connection to the environment. There is also an interface for the On-Chip Debugging features. It allows easily the development of TriCore applications with the corresponding tools. Subsequently, the applications can be downloaded and can be tested with the powerful debugger software. It includes AURIX™ application board, link to the Free TriCore Entry Tool Chain including getting started, first 3 steps to, install the tools, set up your hardware and write, compiler and debug your first program.

  • Infineon’s TC2X4 (e.g. TC234, TC224) Controller in TQFP-144 package
  • LCD XGA display 320 x 240
  • SD card slot (mini SD)
  • High speed CAN transceiver
  • USB to UART bridge
  • Ethernet Gigabit PHY (if Ethernet supported by assembled CPU)
  • LIN transceiver
  • Crystal 20MHz (default) or external clock
  • USB miniWiggler JDS for easy debugging
  • 4 low power status LEDs, RTC with alarm, acoustic beeper

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$291.9
4+
$284.55
8+
$277.2
16+
$269.85
32+
$262.5